Arrow Electronic Components Online
MPL3115A2|NXP|simage
MPL3115A2|NXP|limage
Board Mount Pressure Sensors

MPL3115A2

Board Mount Pressure Sensor 20kPa to 110kPa Absolute 8-Pin LGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Absolute
  • Operating Pressure Range
    20kPa to 110kPa
  • Maximum Overload Pressure
    500kPa
  • Equivalent Overload Pressure Range (psi)
    20 to 100
  • Minimum Operating Supply Voltage (V)
    1.95
  • Typical Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    2(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum ESD Protection Voltage (kV)
    ±0.5@CDM/±2@HBM/±0.2@MM
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    3
  • Package Length
    5
  • PCB changed
    8
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    8
  • Lead Shape
    No Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources