Arrow Electronic Components Online
MPLAL60504R7|MPS|originalImage
MPLAL60504R7|MPS|simage
Inductor Surface Mount

MPL-AL6050-4R7

Low-Resistance Molded Inductor

Monolithic Power Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources