Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Circular DIN
Mounting
Through Hole
Body Orientation
Right Angle
Polarization
N
Number of Contacts
4
Contact Gender
SKT
Less Contact
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Tray
Order Quantity