Arrow Electronic Components Online
MPIA4020V2-220-R|EATON|simage
MPIA4020V2-220-R|EATON|limage
Inductor Surface Mount

MPIA4020V2-220-R

Inductor Power Shielded Wirewound 22uH 20% 100KHz Powdered Iron 1.2A 0.402Ohm DCR T/R Automotive AEC-Q200

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Powdered Iron
  • Inductance (H)
    22u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.2
  • Maximum Saturation Current (A)
    1.65
  • Maximum DC Resistance (Ohm)
    0.402
  • Minimum Self Resonant Frequency (Hz)
    9.5M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4.75
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    4.45
  • Maximum Product Height (mm)
    2

Documentation and Resources

Datasheets
Design resources