Inductor Surface Mount
MPI4020V2-3R3-R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 3.3A 0.085Ohm DCR
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
3.3u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
3.3
Maximum Saturation Current (A)
4
Maximum DC Resistance (Ohm)
0.085
Minimum Self Resonant Frequency (Hz)
25M
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
4.75
Mounting
Surface Mount
Maximum Product Depth (mm)
4.45
Maximum Product Height (mm)
2

