Arrow Electronic Components Online
MPI2510V2-1R5-R|EATON|simage
MPI2510V2-1R5-R|EATON|originalImage
Reduced Price
Inductor Surface Mount

MPI2510V2-1R5-R

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 2.5A 0.085Ohm DCR 1008 T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    1.5u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    2.5
  • Maximum Saturation Current (A)
    2.5
  • Maximum DC Resistance (Ohm)
    0.085
  • Minimum Self Resonant Frequency (Hz)
    45M(Typ)
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.2
  • Maximum Product Height (mm)
    1.05

Documentation and Resources

Datasheets
Design resources