Inductor Surface Mount
MPI2510V2-1R0-R
MPI2510V2-1R0-R Eaton Inductor Surface Mount Power Shielded Wirewound 1uH 20% 100KHz 3.1A 0.052Ohm - Arrow.com
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
1u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
3.1
Maximum Saturation Current (A)
4.3
Maximum DC Resistance (Ohm)
0.052
Minimum Self Resonant Frequency (Hz)
55M(Typ)
Number of Terminals
2
Case Size
1008
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.7
Mounting
Surface Mount
Maximum Product Depth (mm)
2.2
Maximum Product Height (mm)
1.05
Order Quantity

