Arrow Electronic Components Online
MPI002RPWH12|BULGIN|simage
MPI002RPWH12|BULGIN|limage
Switch Push Button

MPI002/RP/WH/12

Stainless Steel Illuminated Vandal Resistant Switch

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Actuator Style
    Flush Round Button
  • Pole Throw Configuration
    SPST
  • Actuator Color
    Silver
  • Termination Style
    Solder Lug
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources