MPI002/FL/RD/24
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Panel Mount Wire Lead Bulk
Bulgin LimitedThe Bulgin M-Series and Push-Pull Connectors range are the ideal connectivity solution for industrial automation technologies that require fast, secure and reliable connections with a high degree of environmental protection. The M-series circular connectors offer the industry standard M5, M8, M12 (including X-Code), M16 & M23 threads in addition to panel mount receptacles, overmolded cable variants and power/signal distribution units. Suitable for industry applications including factory automation, robotics, manufacturing, process control, medical, food & beverage processing, and industrial network. The Bulgin Push-Pull Connectors includes X-series and Y-series are suitable for high-reliability and high-quality applications in medical, instrumentation, military, and communications, where a fast method to connect / disconnect is required. They are manufactured to prevent accidental disconnects with a simple but fast strong-locking mechanism.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Flush Round Button
Switch Configuration
N.O.
Bushing Type
Threaded
Maximum Current Rating (A)
0.05@24VDC
Dielectric Strength
1500VAC|1500VDC
Minimum Insulation Resistance (MOhm)
>1000
Maximum Contact Resistance (mOhm)
<100
Electrical Life (Cycles)
35000
Mechanical Life (Cycles)
750000
Actuator Length (mm)
0
Number of Rows
1
Mounting
Panel Mount
Termination Style
Wire Lead
Number of Terminals
2
Terminal Length (mm)
300
Illumination Color
Red
Seal Location
Internal/N/A
Seal Description
Silicone/O-Ring(Nitrile)
IP Rating
IP66
Base Material
Stainless Steel
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Length (mm)
22
Product Depth (mm)
25.7

