Switch Push Button
MPI002/28/AM/6
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Panel Mount Quick Connect Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Flush Round Button
Switch Configuration
N.O.
Bushing Type
Threaded
Maximum Current Rating (A)
0.05@24VDC
Dielectric Strength
>2000VAC
Minimum Insulation Resistance (MOhm)
>1000
Maximum Contact Resistance (mOhm)
<100
Electrical Life (Cycles)
35000
Mechanical Life (Cycles)
750000
Actuator Length (mm)
0
Number of Rows
1
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
2
Illumination Color
Amber
Seal Location
Front Panel/Internal/N/A
Seal Description
N/A/Silicone/O-Ring(Nitrile)
IP Rating
IP66
Base Material
Stainless Steel
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Length (mm)
25.7
Product Depth (mm)
25.7
Product Height (mm)
32.7

