Arrow Electronic Components Online
MPI00128WH6|BULGIN|simage
MPI00128WH6|BULGIN|limage
Switch Push Button

MPI001/28/WH/6

Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Panel Mount Quick Connect Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Flush Round Button
  • Switch Configuration
    N.O.
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    0.05@24VDC
  • Dielectric Strength
    1500Vrms
  • Minimum Insulation Resistance (MOhm)
    >1000
  • Maximum Contact Resistance (mOhm)
    <100
  • Electrical Life (Cycles)
    35000
  • Mechanical Life (Cycles)
    750000
  • Actuator Length (mm)
    0
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    2
  • Illumination Color
    White
  • Seal Location
    Front Panel/Internal/N/A
  • Seal Description
    N/A/Silicone/O-Ring(Nitrile)
  • IP Rating
    IP66
  • Base Material
    Stainless Steel
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Length (mm)
    25.7
  • Product Depth (mm)
    25.7
  • Product Height (mm)
    32.7

Documentation and Resources

Datasheets
Design resources