Arrow Electronic Components Online
MPI90024|SGNLTRNF|simage
MPI90024|SGNLTRNF|limage
Power Transformers

MPI-900-24

Power Transformer 4000Vrms 900VA 14 Terminal Screw Flange Mount

Signal Transformer
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.65
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Multi-Purpose International Transformer
  • Primary Configuration
    Dual
  • Secondary Configuration
    Dual
  • Primary Side Connection
    Parallel|Series
  • Secondary Side Connection
    Parallel|Series
  • Secondary Side Current (mA)
    75000|37500
  • Primary Side Voltage (V)
    100|115|200|215|230
  • Secondary Side Voltage (V)
    12|24
  • High Potential
    4000Vrms
  • Power Rating
    900VA
  • Lead Style
    Screw
  • Mounting
    Flange Mount
  • Number of Terminals
    14
  • Product Length (mm)
    133.3
  • Product Height (mm)
    117.8
  • Product Depth (mm)
    139.7
Order Quantity

Documentation and Resources

Datasheets
Design resources