Arrow Electronic Components Online
MPI400230|SGNLTRNF|simage
MPI400230|SGNLTRNF|limage
Power Transformers

MPI-400-230

Power Transformer 4000Vrms 400VA 14 Terminal Screw Flange Mount

Signal Transformer
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.65
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Multi-Purpose International Transformer
  • Primary Configuration
    Dual
  • Secondary Configuration
    Dual
  • Primary Side Connection
    Series|Parallel
  • Secondary Side Connection
    Series|Parallel
  • Secondary Side Current (mA)
    3400|1700
  • Primary Side Voltage (V)
    230|215|200|115|100
  • Secondary Side Voltage (V)
    115|230
  • High Potential
    4000Vrms
  • Power Rating
    400VA
  • Lead Style
    Screw
  • Mounting
    Flange Mount
  • Number of Terminals
    14
  • Product Length (mm)
    104.8
  • Product Height (mm)
    98.2
  • Product Depth (mm)
    128.1
Order Quantity

Documentation and Resources

Datasheets
Design resources