Power Transformers
MPI-250-36
Power Transformer 4000Vrms 250VA 14 Terminal Screw Flange Mount
Signal TransformerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Transformer Type
Multi-Purpose International Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Parallel|Series
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
13800|6900
Primary Side Voltage (V)
100|115|200|215|230
Secondary Side Voltage (V)
18|36
High Potential
4000Vrms
Power Rating
250VA
Lead Style
Screw
Mounting
Flange Mount
Number of Terminals
14
Product Length (mm)
104.8
Product Height (mm)
98.2
Product Depth (mm)
104.9

