Arrow Electronic Components Online
MPFS250TS1FCG1152I|MICROCHP|simage
MPFS250TS1FCG1152I|MICROCHP|limage
Field Programmable Gate Arrays - FPGAs

MPFS250TS-1FCG1152I

FPGA PolarFireFamily 254000Cells 1V/1.05V 1152-Pin FCBGA Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    PolarFire
  • User I/Os
    136
  • Number of I/O Banks
    4
  • Operating Supply Voltage (V)
    1|1.05
  • Logic Elements
    254000
  • Number of Multipliers
    784 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    17600
  • Total Number of Block RAM
    812
  • EMACs
    2
  • SERDES Channels
    4
  • Device Logic Units
    254000
  • Number of Global Clocks
    24
  • Device Number of DLLs/PLLs
    8
  • Dedicated DSP
    784
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Copy Protection
    No
  • In-System Programmability
    Yes
  • Speed Grade
    1
  • Minimum Operating Supply Voltage (V)
    0.97|1.02
  • Maximum Operating Supply Voltage (V)
    1.03|1.08
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Tradename
    PolarFire
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    35
  • Package Length
    35
  • PCB changed
    1152
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    1152

Documentation and Resources

Datasheets
Design resources