Programmable Logic Development Boards and Kits
MPFS-ICICLE-KIT-ES
MPFS250T-FCVG484EES FPGA Development Kit 2GB RAM 128MB/8GB eMMC flash/SPI Flash
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
LTB
HTS
8543.70.98.60
Automotive
Yes
PPAP
Unknown
Type
Development Kit
Supported Device
MPFS250T-FCVG484EES
Supported Device Technology
FPGA
Program Memory Size
128MB/8GB
Program Memory Type
eMMC flash/SPI Flash
Main Program Memory Type
Flash
RAM Size
2GB
JTAG Support
Yes
UART
4
SPI
3
I2C
2
USB
1
Ethernet
2
Display Type
LCD
Operating Systems
Linux
Linux
Linux
Packaging
Box

