Field Programmable Gate Arrays - FPGAs
MPF500T-FCG784I
FPGA PolarFireFamily 481000Cells 784-Pin FCBGA Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
PolarFire
User I/Os
388
Logic Elements
481000
Number of Multipliers
1480 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
33370
SERDES Channels
24
Device Logic Units
481000
Device Number of DLLs/PLLs
8
Dedicated DSP
1480
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Minimum Operating Supply Voltage (V)
0.97, 1.02
I/O Voltage (V)
3.3, 1.8, 1.2, 1.5, 2.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
2.7
Package Width
29
Package Length
29
PCB changed
784
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
784
Family/Series
MPF500T
ROHS Version
2011/65/EU, 2015/863
MSL
4
Order Quantity

