Arrow Electronic Components Online
MPF300EVALKIT|MICROCHP|simage
MPF300EVALKIT|MICROCHP|limage
Programmable Logic Development Boards and Kits

MPF300-EVAL-KIT

MPF300TS-1FCG1152I FPGA Evaluation Kit 50MHz/122.88MHz/125MHz/156.25MHz 6GB RAM 256MB SPI Flash

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002.a.1.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    MPF300TS-1FCG1152I
  • Supported Device Technology
    FPGA
  • Program Memory Size
    256MB
  • Program Memory Type
    SPI Flash
  • Main Program Memory Type
    Flash
  • RAM Size
    6GB
  • JTAG Support
    Yes
  • SPI
    1
  • USB
    1
  • Ethernet
    2
  • Push Buttons and Switches
    13
  • Number of LEDs
    8
  • Development Software
    Libero SoC PolarFire/SoftConsole
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources