DC to DC Converter and Switching Regulator Module
MPDRX303S
Module DC-DC 9.6VIN 1-OUT 1.6V to 3.63V 26A 94.4W 20-Pin SMD
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Typical Input Voltage (V)
9.6
Output Voltage (V)
1.6 to 3.63
Output Current (A)
26
Output Power (W)
94.4
Input/Output Type
DC/DC
Switching Regulator
No
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Adjustable
Mounting
Surface Mount
Package Height
7(Max)
Package Width
26.8
Package Length
26.8
PCB changed
20
Supplier Package
SMD
Pin Count
20

