Arrow Electronic Components Online
MPD3024S12W|PDUKETEC|simage
MPD3024S12W|PDUKETEC|limage

MPD30-24S12W

Module DC-DC 24VIN 1-OUT 12V 2.5A 30W Medical 5-Pin

P-Duke Technology Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    12
  • Output Current (A)
    2.5(Typ)
  • Output Power (W)
    30
  • Minimum Isolation Voltage
    5000VAC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    285
  • Switching Regulator
    Yes
  • Load Regulation
    0.2%
  • Line Regulation
    0.2%
  • Efficiency (%)
    89(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    32
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2
  • Package Width
    50.8
  • Package Length
    25.4
  • PCB changed
    5
  • Pin Count
    5
  • Family/Series
    MPD30-24S12W
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources