Arrow Electronic Components Online
MPCH1040LR36|KEMET|simage
MPCH1040LR36|KEMET|limage
Inductor Surface Mount

MPCH1040LR36

Inductor Power Wirewound 0.36uH 20% 100KHz Metal 28A 0.00088Ohm DCR 4040 T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Core Material
    Metal
  • Inductance (H)
    0.36u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    28
  • Maximum Saturation Current (A)
    24
  • Maximum DC Resistance (Ohm)
    0.00088(Typ)
  • Number of Terminals
    2
  • Case Size
    4040
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    11.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    10.3
  • Maximum Product Height (mm)
    4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources