Inductor Surface Mount
MPCH0730LR12
Inductor Power Wirewound 0.12uH 20% 100KHz Metal 31A 0.00065Ohm DCR T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Core Material
Metal
Inductance (H)
0.12u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
31
Maximum Saturation Current (A)
32
Maximum DC Resistance (Ohm)
0.00065(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
8
Mounting
Surface Mount
Maximum Product Depth (mm)
7
Maximum Product Height (mm)
3
Order Quantity

