Microprocessors - MPUs
MPC862PVR66B
MPU PowerQUICC MPC8xx Processor RISC 32bit 66MHz 357-Pin BGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8542.31.00.50
SVHC
Yes
Automotive
No
PPAP
No
Family Name
PowerQUICC MPC8xx Processor
Instruction Set Architecture
RISC
Device Core
MPC8xx
Number of CPU Cores
1
Data Bus Width (bit)
32
Instruction Cache Size
16KB
On-Chip Memory
8KB/RAM
Maximum Speed (MHz)
66
Interface Type
I2C/SPI/UART
UART
0
USART
0
Data Cache Size
8KB
USB
0
Multiply Accumulate
No
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Ethernet Speed
10Mbps/100Mbps
Minimum Operating Supply Voltage (V)
2, 3.135
Typical Operating Supply Voltage (V)
2.5, 3.3
Maximum Operating Supply Voltage (V)
3.465, 3.6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.82(Max)
Package Width
25
Package Length
25
PCB changed
357
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
357
Lead Shape
Ball
We don't have prices now, please check later
Order Quantity

