Arrow Electronic Components Online
MPC857DSLCVR66B|NXP|limage
MPC857DSLCVR66B|NXP|simage
Microprocessors - MPUs

MPC857DSLCVR66B

MPU PowerQUICC MPC8xx Processor RISC 32bit 66MHz 357-Pin BGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    PowerQUICC MPC8xx Processor
  • Instruction Set Architecture
    RISC
  • Device Core
    MPC8xx
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    32
  • Instruction Cache Size
    4KB
  • On-Chip Memory
    8KB/RAM
  • Maximum Speed (MHz)
    66
  • Interface Type
    I2C/SPI/UART
  • UART
    0
  • USART
    0
  • Data Cache Size
    4KB
  • USB
    0
  • Multiply Accumulate
    No
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Ethernet Speed
    10Mbps/100Mbps
  • Minimum Operating Supply Voltage (V)
    2, 3.135
  • Typical Operating Supply Voltage (V)
    2.5, 3.3
  • Maximum Operating Supply Voltage (V)
    3.465, 3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.82(Max)
  • Package Width
    25
  • Package Length
    25
  • PCB changed
    357
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    357
  • Lead Shape
    Ball

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources