Microprocessors - MPUs
MPC8349VVAGDB
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 400MHz 2.5V/3.3V 672-Pin TBGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
MPC8349VVAGDB
SVHC
Yes
Automotive
No
PPAP
No
Family Name
PowerQUICC II Pro MPC83xx Processor
Instruction Set Architecture
RISC
Device Core
e300
Core Architecture
e300
Number of CPU Cores
1
Data Bus Width (bit)
32
Instruction Cache Size
32KB
Maximum Speed (MHz)
400
Interface Type
Ethernet/I2C/SPI/UART/USB
UART
2
USART
0
Data Cache Size
32KB
USB
2
Multiply Accumulate
No
SPI
1
I2C
2
I2S
0
CAN
0
Ethernet
2
Ethernet Interface Type
GMII/MII/RGMII
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Minimum Operating Supply Voltage (V)
1.14
Typical Operating Supply Voltage (V)
1.2
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
2.5, 3.3
Maximum Power Dissipation (mW)
3300
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
35
Package Length
35
PCB changed
672
Standard Package Name
BGA
Supplier Package
TBGA
Pin Count
672
Lead Shape
Ball
Family/Series
MPC8349
ALIAS
MPC8349VVAGDB, 935325319557
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
24
MSL
3
We don't have prices now, please check later
Order Quantity

