Microprocessors - MPUs
MPC8315CVRADDA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 266MHz 620-Pin TEBGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
NRND
HTS
8542.31.00.50
SVHC
Yes
Automotive
No
PPAP
No
Family Name
PowerQUICC II Pro MPC83xx Processor
Instruction Set Architecture
RISC
Device Core
e300
Number of CPU Cores
1
Data Bus Width (bit)
32
Instruction Cache Size
16KB
Maximum Speed (MHz)
266
Interface Type
Ethernet/I2C/SPI/UART/USB
UART
2
USART
0
Data Cache Size
16KB
USB
1
Multiply Accumulate
No
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.86(Max)
Package Width
29
Package Length
29
PCB changed
620
Standard Package Name
BGA
Supplier Package
TEBGA
Pin Count
620
Lead Shape
Ball

