Microprocessors - MPUs
MPC8309CVMAGDCA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 400MHz 1.8V/3.3V 489-Pin MAP-BGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8542.31.00.50
SVHC
Yes
Automotive
No
PPAP
No
Family Name
PowerQUICC II Pro MPC83xx Processor
Instruction Set Architecture
RISC
Device Core
e300
Number of CPU Cores
1
Data Bus Width (bit)
32
Instruction Cache Size
16KB
On-Chip Memory
64KB/RAM
Maximum Speed (MHz)
400
Interface Type
CAN/I2C/SPI/UART/USB
UART
4
USART
0
Data Cache Size
16KB
USB
1
Multiply Accumulate
No
SPI
1
I2C
1
I2S
0
CAN
4
Memory Card Interface
SD/SDIO/MMC
Ethernet
0
Ethernet Speed
10Mbps/100Mbps
Minimum Operating Supply Voltage (V)
0.95
Typical Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
1.05
I/O Voltage (V)
1.8|3.3
Maximum Power Dissipation (mW)
969
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.27(Max)
Package Width
19
Package Length
19
PCB changed
489
Standard Package Name
BGA
Supplier Package
MAP-BGA
Pin Count
489
Lead Shape
Ball
We don't have prices now, please check later.
Order Quantity

