마이크로프로세서 - MPU
MPC8280ZUQLDA
MPU PowerQUICC II MPC82xx Processor RISC 32bit 333MHz 3.3V 480-Pin TBGA Tray
NXP SemiconductorsProduct Technical Specifications
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
3A991a.2.
친환경 무연
Obsolete
미국 세관 상품 코드
COMPONENTS
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Family Name
PowerQUICC II MPC82xx Processor
Instruction Set Architecture
RISC
Device Core
603e
Number of CPU Cores
1
Data Bus Width (bit)
32
Instruction Cache Size
16KB
Maximum Speed (MHz)
333
Interface Type
Ethernet/I2C/SPI/UART/USB
UART
2
USART
0
Data Cache Size
16KB
USB
1
Multiply Accumulate
No
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
3
Minimum Operating Supply Voltage (V)
1.45
Maximum Operating Supply Voltage (V)
1.6
I/O Voltage (V)
3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
37.5
Package Length
37.5
PCB changed
480
Standard Package Name
BGA
Supplier Package
TBGA
Pin Count
480
Lead Shape
Ball
We don't have prices now, please check later.
Order Quantity

