Arrow Electronic Components Online
MPC81YD24V|BIVAR|simage
MPC81YD24V|BIVAR|limage
Panel Mount Indicators

MPC8-1YD24V

LED Panel Mount Uni Color

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Yellow
  • Number of LEDs
    1
  • Dominant Wavelength (nm)
    590
  • Typical Intensity
    310mcd
  • Viewing Angle (°)
    45
  • Maximum Forward Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Lens Appearance
    Diffused
  • Mounting Orientation
    Top Mount
  • High Brightness
    No
  • Lens Shape Type
    Circular
  • Diameter
    9.6
  • Mounting
    Panel
  • Package Length
    43.6
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources