Arrow Electronic Components Online
MPC81WD12V|BIVAR|simage
MPC81WD12V|BIVAR|limage
Panel Mount Indicators

MPC8-1WD12V

LED Panel Mount Uni Color

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Diameter
    9.6
  • Mounting
    Panel
  • Package Length
    43.6
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources