Arrow Electronic Components Online
MPC62YD12V|BIVAR|simage
MPC62YD12V|BIVAR|limage
Panel Mount Indicators

MPC6-2YD12V

IP54 Rated Sealed Panel Mount Indicators, M6 Nut and Spring Lock Washer, 12V, Yellow Housing, Yellow LED, 3mm Yellow Diffused Tinted Lens with 1.3mm Dome Protrusion

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Diameter
    7.6
  • Mounting
    Panel
  • Package Length
    37.2
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources