Arrow Electronic Components Online
MPC62GD12V|BIVAR|simage
MPC62GD12V|BIVAR|limage
Panel Mount Indicators

MPC6-2GD12V

IP54 Rated Sealed Panel Mount Indicators, M6 Nut and Spring Lock Washer, 12V, Green Housing, Green LED, 3mm Green Diffused Tinted Lens with 1.3mm Dome Protrusion

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Diameter
    7.6
  • Mounting
    Panel
  • Package Length
    37.2
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources