Arrow Electronic Components Online
MPC565MVR56|NXP|limage
MPC565MVR56|NXP|simage
Microcontrollers - MCUs

MPC565MVR56

MCU 32-bit PowerPC RISC 1MB Flash 2.6V/5V Automotive 388-Pin BGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    MPC56xx
  • Instruction Set Architecture
    RISC
  • Device Core
    PowerPC
  • Core Architecture
    e200
  • Maximum CPU Frequency (MHz)
    56
  • Maximum Clock Frequency (MHz)
    56
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    1MB
  • RAM Size
    36KB
  • Programmability
    Yes
  • Interface Type
    CAN/SCI/SPI
  • Number of I/Os
    56
  • No. of Timers
    1
  • Number of ADCs
    2
  • ADC Channels
    40/40
  • ADC Resolution (bit)
    10/10
  • USART
    0
  • UART
    1
  • USB
    0
  • SPI
    2
  • I2C
    0
  • I2S
    0
  • CAN
    3
  • Ethernet
    0
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    2.5|4.75
  • Typical Operating Supply Voltage (V)
    2.6|5
  • Maximum Operating Supply Voltage (V)
    2.7|5.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.95(Max)
  • Package Width
    27
  • Package Length
    27
  • PCB changed
    388
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    388
  • Lead Shape
    Ball

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources