Microcontrollers - MCUs
MPC564CZP66
MCU 32-bit PowerPC RISC 512KB Flash 2.6V/5V Automotive 388-Pin BGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8542.31.00.25
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Family Name
MPC56xx
Instruction Set Architecture
RISC
Device Core
PowerPC
Core Architecture
e200
Maximum CPU Frequency (MHz)
66
Maximum Clock Rate (MHz)
66
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
32KB
Programmability
Yes
Interface Type
CAN/SCI/SPI/UART
Number of I/Os
56
No. of Timers
2
Timers Channels
54
PWM
1
Number of ADCs
2
ADC Channels
32/32
ADC Resolution (bit)
10/10
USART
0
UART
1
USB
0
SPI
1
I2C
0
I2S
0
CAN
2
Ethernet
0
Number of Watchdog Timers
1
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.5|4.75
Typical Operating Supply Voltage (V)
2.6|5
Maximum Operating Supply Voltage (V)
2.7|5.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.95(Max)
Package Width
27
Package Length
27
PCB changed
388
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
388
Lead Shape
Ball

