Arrow Electronic Components Online
MPC508AP|TI|limage
MPC508AP|TI|simage
Analog Switch Multiplexers

MPC508AP

Analog Multiplexer Single 8:1 16-Pin PDIP Tube

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Single 8:1
  • Multiplexer Architecture
    8:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Maximum Turn-On Time (ns)
    200(Typ)@±15V
  • Maximum Turn-Off Time (ns)
    250(Typ)@±15V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Dual Supply Voltage (V)
    ±5
  • Typical Dual Supply Voltage (V)
    ±9, ±12, ±15, ±18
  • Maximum Dual Supply Voltage (V)
    ±22
  • Typical Supply Current (mA)
    0.7@15V/-0.005@-15V@-40C to 85C
  • Maximum Supply Current (mA)
    1.5@15V/-0.02@-15V@-40C to 85C
  • Maximum High Level Output Current (mA)
    20
  • Maximum On Resistance (Ohm)
    1500@±15V
  • Maximum On Resistance Range (Ohm)
    >=1000
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    1280
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    19.31
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Design resources