Arrow Electronic Components Online
MPC507AUG4|TI|simage
MPC507AUG4|TI|limage
Analog Switch Multiplexers

MPC507AUG4

Analog Multiplexer Dual 8:1 28-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Dual 8:1
  • Multiplexer Architecture
    8:1
  • Number of Channels per Chip
    2
  • Number of Inputs per Chip
    16
  • Number of Outputs per Chip
    2
  • Chip Enable Signals
    Yes
  • Maximum Turn-On Time (ns)
    200(Typ)@±15V
  • Maximum Turn-Off Time (ns)
    250(Typ)@±15V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Dual Supply Voltage (V)
    ±5
  • Typical Dual Supply Voltage (V)
    ±9|±12|±15|±18
  • Maximum Dual Supply Voltage (V)
    ±22
  • Typical Supply Current (mA)
    0.7@15V/-0.005@-15V@-40C to 85C
  • Maximum Supply Current (mA)
    1.5@15V/-0.02@-15V@-40C to 85C
  • Maximum High Level Output Current (mA)
    20
  • Maximum On Resistance (Ohm)
    1500@±15V
  • Maximum On Resistance Range (Ohm)
    >=1000
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    2000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    18.1(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources