Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Dual 8:1
Multiplexer Architecture
8:1
Number of Channels per Chip
2
Number of Inputs per Chip
16
Number of Outputs per Chip
2
Chip Enable Signals
Yes
Maximum Turn-On Time (ns)
200(Typ)@±15V
Maximum Turn-Off Time (ns)
250(Typ)@±15V
Input Signal Type
Single
Output Signal Type
Single
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±9|±12|±15|±18
Maximum Dual Supply Voltage (V)
±22
Typical Supply Current (mA)
0.7@15V/-0.005@-15V@-40C to 85C
Maximum Supply Current (mA)
1.5@15V/-0.02@-15V@-40C to 85C
Maximum High Level Output Current (mA)
20
Maximum On Resistance (Ohm)
1500@±15V
Maximum On Resistance Range (Ohm)
>=1000
Power Supply Type
Dual
Maximum Power Dissipation (mW)
2000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
18.1(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
28
Lead Shape
Gull-wing

