Businesses
About
Login
Select your country/region
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Optoelectronics
/
Indicators
/
Panel Mount Indicators
/
MPC3SRD - Bivar
Panel Mount Indicators
MPC3SRD
STD Metal Panel Mount Indicators
Bivar
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Diameter
7.9
Mounting
Panel
Package Length
15.1
PCB changed
2
Pin Count
2
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model