Arrow Electronic Components Online
MPC3HDL|BIVAR|simage
MPC3HDL|BIVAR|limage
Panel Mount Indicators

MPC3HDL

STD Metal Panel Mount Indicators

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Red
  • Number of LEDs
    1
  • Peak Wavelength (nm)
    625
  • Typical Intensity
    2.5mcd
  • Viewing Angle (°)
    35
  • Maximum Forward Voltage (V)
    2.6
  • Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lens Appearance
    Diffused
  • LED Material
    GaAsP/GaP
  • Mounting Orientation
    Top Mount
  • High Brightness
    No
  • Lens Shape Type
    Circular
  • Diameter
    7.9
  • Mounting
    Panel
  • Package Length
    15.1
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources