Panel Mount Indicators
MPC12-2GD110V
IP54 Rated Sealed Panel Mount Indicators, M12 Nut and Spring Lock Washer, 110V, Green Housing, Green LED, 8mm Green Diffused Tinted Lens with 4.0mm Dome Protrusion
BivarProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Diameter
13.6
Mounting
Panel
Package Length
46.4
PCB changed
2
Pin Count
2
Order Quantity

