Arrow Electronic Components Online
MPB2|HAMMOND|simage
MPB2|HAMMOND|limage
Boxes, Enclosures and Racks

MPB2

Gray Steel Bracket Mount Pushbutton Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.10.00.00
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Pushbutton Enclosure
  • Door Type
    Doorless
  • Body Material
    Steel
  • Body Color
    Gray
  • Product Length (Metric) (mm)
    77.7
  • Product Height (Metric) (mm)
    155.7
  • Mounting
    Bracket Mount
  • IP Rating
    IP54
  • NEMA Rating
    12/13

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources