AC to DC Power Supplies
MPB150-2048G
AC/DC Power Supply Dual-OUT 48V/12V 3.1A/0.5A 150W 17-Pin
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Switching
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
2
Output Type
Fixed
Output Voltage (V)
48|12
Output Current (A)
3.1|0.5
Output Power (W)
150
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
3000VAC
Maximum Input Current (A)
2.2(rms)
Input Frequency (Hz)
47 to 63
Efficiency (%)
85
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
1%
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Mounting
Screw
Package Height
26.9
Package Width
76.2
Package Length
127
PCB changed
17
Pin Count
17

