AC to DC Power Supplies
MPB125-2012G
AC/DC Power Supply Dual-OUT 12V/12V 10.5A/0.5A 125W 16-Pin
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Switching
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
2
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
10.5|0.5
Output Power (W)
125
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4242VDC
Maximum Input Current (A)
1.8(rms)
Input Frequency (Hz)
47 to 63
Efficiency (%)
85
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
Yes
Ripple and Noise
1%(Max)
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Weight (g)
300
Mounting
Screw
Package Height
26.9
Package Width
76.2
Package Length
127
PCB changed
16
Pin Count
16

