MPB037
Switch Push Button N.O. SPST Flush Round Button 1A 50VAC 50VDC Momentary Panel Mount Screw Bulk
Bulgin LimitedThe Bulgin M-Series and Push-Pull Connectors range are the ideal connectivity solution for industrial automation technologies that require fast, secure and reliable connections with a high degree of environmental protection. The M-series circular connectors offer the industry standard M5, M8, M12 (including X-Code), M16 & M23 threads in addition to panel mount receptacles, overmolded cable variants and power/signal distribution units. Suitable for industry applications including factory automation, robotics, manufacturing, process control, medical, food & beverage processing, and industrial network. The Bulgin Push-Pull Connectors includes X-series and Y-series are suitable for high-reliability and high-quality applications in medical, instrumentation, military, and communications, where a fast method to connect / disconnect is required. They are manufactured to prevent accidental disconnects with a simple but fast strong-locking mechanism.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
Automotive
Unknown
PPAP
Unknown
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Flush Round Button
Switch Configuration
N.O.
Bushing Type
Threaded
Maximum Current Rating (A)
1@50VAC 50VDC
Dielectric Strength
>1000VAC
Minimum Insulation Resistance (MOhm)
>100000
Maximum Contact Resistance (mOhm)
<10
Electrical Life (Cycles)
30000
Mechanical Life (Cycles)
1000000
Actuator Length (mm)
0
Mounting
Panel Mount
Termination Style
Screw
Number of Terminals
2
Seal Location
Front Panel
IP Rating
IP68
Base Material
Brass
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Depth (mm)
37
Product Height (mm)
29.6

