Arrow Electronic Components Online
MPA206R|TE|simage
MPA206R|TE|limage
Switch Push Button

MPA206R

Switch Push Button ON (ON) DPDT Round Plunger 6A 250VAC Momentary Panel Mount Wire Lug Bulk

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.31
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    DPDT
  • Actuator Style
    Round Plunger
  • Switch Configuration
    ON (ON)
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    6@125VAC
  • Dielectric Strength
    1500Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Electrical Life (Cycles)
    50000
  • Mounting
    Panel Mount
  • Termination Style
    Wire Lug
  • Number of Terminals
    6
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bulk
  • Thread Size
    1/4-40
  • Product Length (mm)
    13
  • Product Depth (mm)
    13
Order Quantity

Documentation and Resources

Datasheets
Design resources