DC to DC Converter and Switching Regulator Chip
MP9486GN-Z
Conv DC-DC 4.5V to 100V Step Down Single-Out -0.5V to 100.5V 1A 8-Pin SOIC EP T/R
Monolithic Power SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
-0.5 to 100.5
Maximum Output Current (A)
1
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
100
Operating Supply Voltage Range (V)
4.5 to 100
Typical Quiescent Current (uA)
170
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC EP
Pin Count
8