DC to DC Converter and Switching Regulator Chip
MP8860GQ-0000-Z
Conv DC-DC 2.8V to 22V Synchronous Step Down/Synchronous Step Up Single-Out 1V to 20.47V 1A 16-Pin QFN EP T/R
Monolithic Power SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Synchronous Step Up|Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
636
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1 to 20.47
Maximum Output Current (A)
1
Minimum Input Voltage (V)
2.8
Maximum Input Voltage (V)
22
Operating Supply Voltage Range (V)
2.8 to 22
Typical Quiescent Current (uA)
1000
Load Regulation
1%(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead