DC to DC Converter and Switching Regulator Chip
MP8859GQ-0000-Z
Conv DC-DC 2.8V to 22V Synchronous Step Down/Synchronous Step Up Single-Out 1V to 20.47V 3A 16-Pin QFN T/R
Monolithic Power SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down|Synchronous Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
500(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1 to 20.47
Maximum Output Current (A)
3
Minimum Input Voltage (V)
2.8
Maximum Input Voltage (V)
22
Operating Supply Voltage Range (V)
2.8 to 22
Typical Quiescent Current (uA)
1000
Load Regulation
1%(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN
Pin Count
16
Lead Shape
No Lead