DC to DC Converter and Switching Regulator Chip
MP8853GQ-Z
Conv DC-DC 2.85V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 4A 14-Pin QFN
Monolithic Power SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
500(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.6 to 5.5
Maximum Output Current (A)
4
Minimum Input Voltage (V)
2.85
Maximum Input Voltage (V)
18
Operating Supply Voltage Range (V)
2.85 to 18
Typical Quiescent Current (uA)
1600
Load Regulation
3%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
14
Supplier Package
QFN
Pin Count
14