Arrow Electronic Components Online
MP8774HGQZ|MPS|limage
MP8774HGQZ|MPS|originalImage
DC to DC Converter and Switching Regulator Chip

MP8774HGQ-Z

Conv DC-DC 3V to 18V Synchronous Step Down Single-Out 0.6V to 12V 12A 16-Pin QFN T/R

Monolithic Power Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1400
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 12
  • Maximum Output Current (A)
    12
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    18
  • Operating Supply Voltage Range (V)
    3 to 18
  • Typical Quiescent Current (uA)
    100
  • Load Regulation
    3%(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources